
AS0142ATSC00XUSM0-DRBR-E | |
|---|---|
DigiKey Part Number | 488-AS0142ATSC00XUSM0-DRBR-E-ND |
Manufacturer | |
Manufacturer Product Number | AS0142ATSC00XUSM0-DRBR-E |
Description | CMOS IMAGE SENSOR AND SIGNAL PRO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 143-IBGA (8.5x8.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 143-LFBGA | |
Supplier Device Package | 143-IBGA (8.5x8.5) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |