


AR0233ATSC17XUEA1-DPBR | |
|---|---|
DigiKey Part Number | 5556-AR0233ATSC17XUEA1-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0233ATSC17XUEA1-DPBR |
Description | 2MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2048H x 1280V 3µm x 3µm 80-IBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 2048H x 1280V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-IBGA (10x10) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.71000 | €35.71 |
| 5 | €32.85600 | €164.28 |
| 10 | €31.79300 | €317.93 |
| 25 | €30.52280 | €763.07 |
| 50 | €29.65340 | €1,482.67 |
| 210 | €28.07424 | €5,895.59 |
| Unit Price without VAT: | €35.71000 |
|---|---|
| Unit Price with VAT: | €43.56620 |

