
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.39000 | €26.39 |
| 5 | €24.19800 | €120.99 |
| 10 | €23.38300 | €233.83 |
| 25 | €22.40840 | €560.21 |
| 50 | €21.74140 | €1,087.07 |
| Unit Price without VAT: | €26.39000 |
|---|---|
| Unit Price with VAT: | €32.19580 |





