
AF0131CS1M30SMKA1-CP-E | |
|---|---|
DigiKey Part Number | 5556-AF0131CS1M30SMKA1-CP-E-ND |
Manufacturer | |
Manufacturer Product Number | AF0131CS1M30SMKA1-CP-E |
Description | ISG INDUSTRIAL CONSUMER |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.5µm x 3.5µm 87-ODCSP (6.05x4.83) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CMOS with Processor | |
Pixel Size | 3.5µm x 3.5µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 110.0 | |
Voltage - Supply | 1.2V ~ 2.8V | |
Package / Case | 87-WFBGA, CSPBGA | |
Supplier Device Package | 87-ODCSP (6.05x4.83) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |