
74AC244SCX | |
|---|---|
DigiKey Part Number | 74AC244SCXTR-ND - Tape & Reel (TR) 74AC244SCXCT-ND - Cut Tape (CT) 74AC244SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC244SCX |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC244SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.62700 | €6.27 |
| 25 | €0.56680 | €14.17 |
| 100 | €0.49930 | €49.93 |
| 250 | €0.46720 | €116.80 |
| 500 | €0.44888 | €224.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.43194 | €431.94 |
| 2,000 | €0.41883 | €837.66 |
| 3,000 | €0.41226 | €1,236.78 |
| 5,000 | €0.40499 | €2,024.95 |
| 7,000 | €0.40074 | €2,805.18 |
| 10,000 | €0.39666 | €3,966.60 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.06140 |