
M12-08SFA1T0500 | |
|---|---|
DigiKey Part Number | 52-M12-08SFA1T0500-ND |
Manufacturer | |
Manufacturer Product Number | M12-08SFA1T0500 |
Description | CIRC CBL 8POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer On Shore Technology Inc. | 1st Connector Mounting Type Panel Mount |
Packaging Box | 2nd Connector Type Wire Leads |
Part Status Active | Length 1.64' (500.00mm) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Individual |
1st Connector Number of Positions 8 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.88000 | €19.88 |
| 10 | €16.89800 | €168.98 |
| 30 | €15.63700 | €469.11 |
| 50 | €15.08360 | €754.18 |
| 100 | €14.36420 | €1,436.42 |
| 250 | €13.46568 | €3,366.42 |
| 500 | €12.82386 | €6,411.93 |
| Unit Price without VAT: | €19.88000 |
|---|---|
| Unit Price with VAT: | €24.25360 |


