Parametric Equivalent
Parametric Equivalent

R87T-A6A15HP | |
|---|---|
DigiKey Part Number | R87T-A6A15HP-ND |
Manufacturer | |
Manufacturer Product Number | R87T-A6A15HP |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 107.1 CFM (3.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 46.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 18.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CSA, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.3 lbs (589.7 g) |
Width 38.00mm | Current Rating (Amps) 0.095A |
Air Flow 107.1 CFM (3.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.236 in H2O (58.8 Pa) | Material - Blade Zinc |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12AM23-BTHR-F | Mechatronics Fan Group | 307 | 1570-1023-ND | €31.17000 | Parametric Equivalent |
| UF12AMR23-BTHR-F | Mechatronics Fan Group | 47 | 1570-UF12AMR23-BTHR-F-ND | €31.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.55000 | €89.55 |
| Unit Price without VAT: | €89.55000 |
|---|---|
| Unit Price with VAT: | €109.25100 |





