Fan Tubeaxial 100VAC Square - 119.5mm L x 119.5mm H Ball 114.3 CFM (3.20m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87T-A1A15H-WR

DigiKey Part Number
Z11653-ND
Manufacturer
Manufacturer Product Number
R87T-A1A15H-WR
Description
FAN AXIAL 119.5X38MM 100VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119.5mm L x 119.5mm H Ball 114.3 CFM (3.20m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
R87T-A1A15H-WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB
Manufacturer
Omron Electronics Inc-EMC Div
Power (Watts)
20.00W
Series
RPM
2900 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
100VAC
Approval Agency
CSA, UL
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
1.4 lbs (635 g)
Width
38.00mm
Current Rating (Amps)
0.280A
Air Flow
114.3 CFM (3.20m³/min)
Voltage Range
85 ~ 110VAC
Static Pressure
0.321 in H2O (80.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Zinc
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€121.83000€121.83
10€96.75400€967.54
25€87.88960€2,197.24
50€84.89180€4,244.59
Manufacturers Standard Package
Unit Price without VAT:€121.83000
Unit Price with VAT:€148.63260