



G6M-1A DC4.5 | |
|---|---|
DigiKey Part Number | G6M-1ADC4.5-ND |
Manufacturer | |
Manufacturer Product Number | G6M-1A DC4.5 |
Description | RELAY GEN PURPOSE SPST 3A 4.5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 270VAC, 125VDC - Max | |
Load - Max Switching | 810VA, 375W | |
Coil Current | 26.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.225 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 169 Ohms | |
Base Product Number |