



G6A-474P-ST20-US-DC5 | |
|---|---|
DigiKey Part Number | G6A-474PST20USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6A-474P-ST20-US-DC5 |
Description | RELAY GENERAL PURPOSE 4PDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 125 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 40 mA |