



G3VM-81HR(TR) | |
|---|---|
DigiKey Part Number | Z8614TR-ND - Tape & Reel (TR) Z8614CT-ND - Cut Tape (CT) Z8614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81HR(TR) |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81HR(TR) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 1.25 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 150 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-101HR2(TR) | Omron Electronics Inc-EMC Div | 0 | 39-G3VM-101HR2(TR)-ND | €4.32663 | MFR Recommended |
| G3VM-81HR | Omron Electronics Inc-EMC Div | 873 | Z2110-ND | €11.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.59000 | €11.59 |
| 10 | €10.32900 | €103.29 |
| 25 | €9.86320 | €246.58 |
| 50 | €9.52460 | €476.23 |
| 100 | €9.19770 | €919.77 |
| 250 | €8.78224 | €2,195.56 |
| 500 | €8.48026 | €4,240.13 |
| 1,000 | €8.30921 | €8,309.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €7.89601 | €19,740.03 |
| Unit Price without VAT: | €11.59000 |
|---|---|
| Unit Price with VAT: | €14.13980 |
