
3S4YR-MBR1 | |
|---|---|
DigiKey Part Number | 3S4YR-MBR1-ND |
Manufacturer | |
Manufacturer Product Number | 3S4YR-MBR1 |
Description | MOTORIZED READER |
Customer Reference | |
Detailed Description | TTL Magnetic - Motor Driven ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 |
Datasheet | Datasheet |
Category | Interface TTL |
Manufacturer Omron Electronics Inc-EMC Div | Card Read/Write Type and Tracks Read Tracks 1, 2, 3 |
Packaging Bulk | Card Reading Direction Ejection |
Part Status Obsolete | Card Standard ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 |
Card Reader Type Magnetic - Motor Driven | Supply Voltage 21.6V ~ 26.4V |