
Z-15GW2155-B | |
|---|---|
DigiKey Part Number | Z8187-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW2155-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW2155-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 160gf | |
Release Force | 28gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.29000 | €22.29 |
| Unit Price without VAT: | €22.29000 |
|---|---|
| Unit Price with VAT: | €27.19380 |