
X-10GW22-B7D | |
|---|---|
DigiKey Part Number | Z12561-ND |
Manufacturer | |
Manufacturer Product Number | X-10GW22-B7D |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 220gf |
Packaging Tray | Release Force 35gf |
Part Status Active | Operating Position 1.266" (32.2mm) |
Circuit SPDT | Differential Travel 0.065" (1.7mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 10A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.86000 | €32.86 |
| 10 | €27.20000 | €272.00 |
| 25 | €25.23080 | €630.77 |
| 50 | €23.83520 | €1,191.76 |
| 100 | €22.51610 | €2,251.61 |
| 250 | €20.88172 | €5,220.43 |
| Unit Price without VAT: | €32.86000 |
|---|---|
| Unit Price with VAT: | €40.08920 |