
R88D-WT02H | |
|---|---|
DigiKey Part Number | R88D-WT02H-ND |
Manufacturer | |
Manufacturer Product Number | R88D-WT02H |
Description | SERVO DRIVER 2.1A 230V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 230VAC Supply 2.1A 230V Load |
Datasheet | Datasheet |
Category | Voltage - Load 230V |
Manufacturer Omron Automation and Safety | Current - Output 2.1A |
Series | Wattage - Load 200 W |
Packaging Bulk | Voltage - Supply 200 ~ 230VAC |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products OMNUC W Series |
Control / Drive Type Servo AC | Weight 1.8 lbs (816.5 g) |
Number of Motors 1 |


