
MC-S2 | |
|---|---|
DigiKey Part Number | Z3934-ND |
Manufacturer | |
Manufacturer Product Number | MC-S2 |
Description | CONTROL SAFETY INTERLCK 100/220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Magnetic Interlock 100/220VAC, 24VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Magnetic Interlock | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Relay (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 4A @ 250VAC | |
Safety Category | Category 3 | |
Voltage - Supply | 100/220VAC, 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | - | |
Approval Agency | CE, cUL, UL | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €588.06000 | €588.06 |
| 10 | €495.85400 | €4,958.54 |
| Unit Price without VAT: | €588.06000 |
|---|---|
| Unit Price with VAT: | €717.43320 |