
M16-TW-24D | |
|---|---|
DigiKey Part Number | M16-TW-24D-ND |
Manufacturer | |
Manufacturer Product Number | M16-TW-24D |
Description | LED PNL IND WHITE DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 24V 8mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Omron Automation and Safety | Current 8mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 15.10mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color White | Ingress Protection IP40 |
Lens Transparency Diffused | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.05000 | €33.05 |
| 10 | €27.00000 | €270.00 |
| 100 | €25.72660 | €2,572.66 |
| Unit Price without VAT: | €33.05000 |
|---|---|
| Unit Price with VAT: | €40.32100 |