



G3F-203SL DC24 | |
|---|---|
DigiKey Part Number | Z7440-ND |
Manufacturer | |
Manufacturer Product Number | G3F-203SL DC24 |
Description | SSR RELAY SPST-NO 3A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3F-203SL DC24 Models |
Category | Output Type AC |
Mfr | Voltage - Input 19.2 ~ 28.8VDC |
Series | Voltage - Load 75 V ~ 264 V |
Packaging Bulk | Load Current 3 A |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR, VDE |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.60000 | €54.60 |
| Unit Price without VAT: | €54.60000 |
|---|---|
| Unit Price with VAT: | €66.61200 |