Direct

E52-CA20A D=3.2 NETU 8M | |
|---|---|
DigiKey Part Number | E52-CA20AD=3.2NETU8M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA20A D=3.2 NETU 8M |
Description | TYPE K THERMOCOUPLE DIA 3.2, |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 26.247' (8m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 3.2mm |