
E2A-S08LS02-M5-B2 | |
|---|---|
DigiKey Part Number | Z9149-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08LS02-M5-B2 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08LS02-M5-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.65000 | €112.65 |
| 5 | €104.86800 | €524.34 |
| 10 | €101.96600 | €1,019.66 |
| 25 | €98.49280 | €2,462.32 |
| 50 | €96.11600 | €4,805.80 |
| Unit Price without VAT: | €112.65000 |
|---|---|
| Unit Price with VAT: | €137.43300 |