
E2A-S08LN04-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z3442-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08LN04-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08LN04-WP-B1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.69000 | €103.69 |
| 5 | €96.44800 | €482.24 |
| 10 | €93.74700 | €937.47 |
| 25 | €90.51440 | €2,262.86 |
| 50 | €88.30140 | €4,415.07 |
| Unit Price without VAT: | €103.69000 |
|---|---|
| Unit Price with VAT: | €126.50180 |