Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-S08KS02-WP-C1 2M

DigiKey Part Number
Z3136-ND
Manufacturer
Manufacturer Product Number
E2A-S08KS02-WP-C1 2M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2A-S08KS02-WP-C1 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 32V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€89.73000€89.73
5€83.34000€416.70
10€80.95800€809.58
25€78.10600€1,952.65
50€76.15320€3,807.66
100€74.36130€7,436.13
Manufacturers Standard Package
Unit Price without VAT:€89.73000
Unit Price with VAT:€109.47060