
E2A-S08KS02-M1-C1 | |
|---|---|
DigiKey Part Number | Z3436-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08KS02-M1-C1 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08KS02-M1-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.03000 | €93.03 |
| 5 | €86.43600 | €432.18 |
| 10 | €83.97700 | €839.77 |
| 25 | €81.03480 | €2,025.87 |
| 50 | €79.02020 | €3,951.01 |
| 100 | €77.17110 | €7,717.11 |
| Unit Price without VAT: | €93.03000 |
|---|---|
| Unit Price with VAT: | €113.49660 |