
E2A-S08KS01-WP-B1-TP 5M | |
|---|---|
DigiKey Part Number | E2A-S08KS01-WP-B1-TP5M-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08KS01-WP-B1-TP 5M |
Description | SENSOR PROX INDUC 1MM CYL 5M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08KS01-WP-B1-TP 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.82000 | €68.82 |
| Unit Price without VAT: | €68.82000 |
|---|---|
| Unit Price with VAT: | €83.96040 |