Non-Locking Interlock 3PST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NS-4DF-NPT

DigiKey Part Number
Z6034-ND
Manufacturer
Manufacturer Product Number
D4NS-4DF-NPT
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NS-4DF-NPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€89.69000€89.69
5€78.23600€391.18
10€73.75500€737.55
25€68.21360€1,705.34
50€64.29120€3,214.56
100€60.58630€6,058.63
Manufacturers Standard Package
Unit Price without VAT:€89.69000
Unit Price with VAT:€109.42180