
D4NS-4AD-NPT | |
|---|---|
DigiKey Part Number | Z4036-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4AD-NPT |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.42000 | €113.42 |
| 5 | €98.92600 | €494.63 |
| 10 | €93.25900 | €932.59 |
| 25 | €86.24960 | €2,156.24 |
| 50 | €81.28780 | €4,064.39 |
| 100 | €76.60110 | €7,660.11 |
| Unit Price without VAT: | €113.42000 |
|---|---|
| Unit Price with VAT: | €138.37240 |



