Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NS-2AF-SJ

DigiKey Part Number
Z7339-ND
Manufacturer
Manufacturer Product Number
D4NS-2AF-SJ
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2AF-SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
8kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€67.20000€67.20
5€58.62000€293.10
10€55.26400€552.64
25€51.11400€1,277.85
50€48.17620€2,408.81
100€45.40140€4,540.14
Manufacturers Standard Package
Unit Price without VAT:€67.20000
Unit Price with VAT:€81.98400