Image for D4JL-2RFA-C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4JL-2RFA-C5

DigiKey Part Number
D4JL-2RFA-C5-ND
Manufacturer
Manufacturer Product Number
D4JL-2RFA-C5
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-NC x 2
Datasheet
 Datasheet
EDA/CAD Models
D4JL-2RFA-C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-NC x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
306kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2 x2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€452.84000€452.84
Manufacturers Standard Package
Unit Price without VAT:€452.84000
Unit Price with VAT:€552.46480