
D4JL-2NFG-D5 | |
|---|---|
DigiKey Part Number | D4JL-2NFG-D5-ND |
Manufacturer | |
Manufacturer Product Number | D4JL-2NFG-D5 |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-2NC/1NO x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4JL-2NFG-D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 3PST-2NC/1NO x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 306kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 x2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €452.84000 | €452.84 |
| Unit Price without VAT: | €452.84000 |
|---|---|
| Unit Price with VAT: | €552.46480 |