
D4JL-2NFA-C6 | |
|---|---|
DigiKey Part Number | Z5319-ND |
Manufacturer | |
Manufacturer Product Number | D4JL-2NFA-C6 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4JL-2NFA-C6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 306kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 x2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €473.36000 | €473.36 |
| 5 | €412.80400 | €2,064.02 |
| 10 | €389.11100 | €3,891.11 |
| Unit Price without VAT: | €473.36000 |
|---|---|
| Unit Price with VAT: | €577.49920 |