Solenoid Release Interlock 3PST-2NC/1NO x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4JL-2NFA-C5

DigiKey Part Number
Z5318-ND
Manufacturer
Manufacturer Product Number
D4JL-2NFA-C5
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-2NC/1NO x 2
Datasheet
 Datasheet
EDA/CAD Models
D4JL-2NFA-C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-2NC/1NO x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
306kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2 x2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€466.43000€466.43
5€406.75600€2,033.78
10€383.40900€3,834.09
Manufacturers Standard Package
Unit Price without VAT:€466.43000
Unit Price with VAT:€569.04460