



A3DJ-7112 | |
|---|---|
DigiKey Part Number | A3DJ-7112-ND |
Manufacturer | |
Manufacturer Product Number | A3DJ-7112 |
Description | CONTACT BLOCK SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.80000 | €25.80 |
| 10 | €22.25900 | €222.59 |
| 25 | €20.98440 | €524.61 |
| 50 | €20.06780 | €1,003.39 |
| 100 | €19.18940 | €1,918.94 |
| 250 | €18.08452 | €4,521.13 |
| Unit Price without VAT: | €25.80000 |
|---|---|
| Unit Price with VAT: | €31.47600 |