



A22-02S | |
|---|---|
DigiKey Part Number | Z1550-ND |
Manufacturer | |
Manufacturer Product Number | A22-02S |
Description | CONTACT BLOCK DPST-NC 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.68000 | €62.68 |
| 10 | €56.75300 | €567.53 |
| 25 | €54.55400 | €1,363.85 |
| 50 | €52.94720 | €2,647.36 |
| 100 | €51.38730 | €5,138.73 |
| Unit Price without VAT: | €62.68000 |
|---|---|
| Unit Price with VAT: | €76.46960 |