



A22-01S | |
|---|---|
DigiKey Part Number | Z1548-ND |
Manufacturer | |
Manufacturer Product Number | A22-01S |
Description | CONTACT BLOCK SPST-NC 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.62000 | €37.62 |
| 10 | €34.06300 | €340.63 |
| 25 | €32.74360 | €818.59 |
| 50 | €31.77920 | €1,588.96 |
| 100 | €30.84320 | €3,084.32 |
| 250 | €29.64768 | €7,411.92 |
| Unit Price without VAT: | €37.62000 |
|---|---|
| Unit Price with VAT: | €45.89640 |