
PJT007A0X3-SRDZ | |
|---|---|
DigiKey Part Number | 555-PJT007A0X3-SRDZ-ND |
Manufacturer | |
Manufacturer Product Number | PJT007A0X3-SRDZ |
Description | 7 A NON-ISOLATED DCDC CONVERTER, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.51 ~ 5.5V 7A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Bulk | Efficiency 96% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 17-SMD Module |
Number of Outputs 1 | Size / Dimension 0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 17-SMD |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €10.43150 | €2,086.30 |
| Unit Price without VAT: | €10.43150 |
|---|---|
| Unit Price with VAT: | €12.72643 |