
STM32-P152 | |
|---|---|
DigiKey Part Number | 1188-1023-ND |
Manufacturer | |
Manufacturer Product Number | STM32-P152 |
Description | STM32L152VBT6 EVAL BRD |
Customer Reference | |
Detailed Description | STM32L152VBT6 STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part STM32L152VBT6 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Discontinued at DigiKey | Interconnect System UEXT |
Type MCU 32-Bit |