
RFID1356-STI-25MM-MIFARE | |
|---|---|
DigiKey Part Number | 1188-RFID1356-STI-25MM-MIFARE-ND |
Manufacturer | |
Manufacturer Product Number | RFID1356-STI-25MM-MIFARE |
Description | RFID1356-STI-25MM-MIFARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz |
Category | Frequency 13.56MHz |
Manufacturer Olimex LTD | Memory Type Read/Write |
Packaging Bulk | Writable Memory 1kB (User) |
Part Status Active | Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |
