
A13-OLINUXINO-DEBIAN-SD | |
|---|---|
DigiKey Part Number | A13-OLINUXINO-DEBIAN-SD-ND |
Manufacturer | |
Manufacturer Product Number | A13-OLINUXINO-DEBIAN-SD |
Description | MICRO SD CARD DEBIAN LINUX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Design Software Programming SD/microSD/MMC Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | SD/microSD/MMC Card | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.94000 | €9.94 |
| Unit Price without VAT: | €9.94000 |
|---|---|
| Unit Price with VAT: | €12.12680 |