
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 36 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 650W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Screw Holes | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €145.11040 | €3,627.76 |
| Unit Price without VAT: | €145.11040 |
|---|---|
| Unit Price with VAT: | €177.03469 |