10 Ohms ±5% 650W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP650J10RE

DigiKey Part Number
273-TAP650J10RE-ND
Manufacturer
Manufacturer Product Number
TAP650J10RE
Description
650W HEATSINKABLE 10 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 650W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
650W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Screw Holes
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25€145.11040€3,627.76
Unit Price without VAT:€145.11040
Unit Price with VAT:€177.03469