
OK1215E-R52 | |
|---|---|
DigiKey Part Number | 273-OK1215E-R52TR-ND - Tape & Reel (TR) 273-OK1215E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK1215E-R52 |
Description | RES 120 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.04280 | €1.07 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03310 | €3.31 |
| 250 | €0.02820 | €7.05 |
| 500 | €0.02510 | €12.55 |
| 1,000 | €0.02247 | €22.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01779 | €88.95 |
| 10,000 | €0.01626 | €162.60 |
| 15,000 | €0.01547 | €232.05 |
| 25,000 | €0.01458 | €364.50 |
| 35,000 | €0.01405 | €491.75 |
| 50,000 | €0.01353 | €676.50 |
| 60,000 | €0.01328 | €796.80 |
| 120,000 | €0.01242 | €1,490.40 |
| 125,000 | €0.01238 | €1,547.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |