100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 100R B 15PPM TA

DigiKey Part Number
273-MRA0207100RB15PPMTACT-ND - Cut Tape (CT)
273-MRA0207100RB15PPMTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRA0207 100R B 15PPM TA
Description
RES 100 OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.71100€7.11
25€0.60920€15.23
50€0.54560€27.28
100€0.49140€49.14
250€0.43188€107.97
500€0.39468€197.34
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.31760