17.5 kOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC102821752JE

DigiKey Part Number
MC102JE-17.5K-ND
Manufacturer
Manufacturer Product Number
MC102821752JE
Description
RES SMD 17.5K OHM 5% 1.5W 5025
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17.5 kOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MC102821752JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 180°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.142" (3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€2.12904€1,064.52
Unit Price without VAT:€2.12904
Unit Price with VAT:€2.59743