
KDV12FR200ET | |
|---|---|
DigiKey Part Number | 273-KDV12FR200ETTR-ND - Tape & Reel (TR) 273-KDV12FR200ETCT-ND - Cut Tape (CT) 273-KDV12FR200ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12FR200ET |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12FR200ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.133" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.10280 | €2.57 |
| 50 | €0.09040 | €4.52 |
| 100 | €0.08020 | €8.02 |
| 250 | €0.06896 | €17.24 |
| 500 | €0.06192 | €30.96 |
| 1,000 | €0.05592 | €55.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04523 | €226.15 |
| 10,000 | €0.04173 | €417.30 |
| 15,000 | €0.03993 | €598.95 |
| 25,000 | €0.03790 | €947.50 |
| 35,000 | €0.03669 | €1,284.15 |
| 50,000 | €0.03551 | €1,775.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |