
KDV06DR100ET | |
|---|---|
DigiKey Part Number | 273-KDV06DR100ETTR-ND - Tape & Reel (TR) 273-KDV06DR100ETCT-ND - Cut Tape (CT) 273-KDV06DR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06DR100ET |
Description | RES 0.1 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06DR100ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.06560 | €3.28 |
| 100 | €0.05800 | €5.80 |
| 250 | €0.04972 | €12.43 |
| 500 | €0.04452 | €22.26 |
| 1,000 | €0.04007 | €40.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03215 | €160.75 |
| 10,000 | €0.02957 | €295.70 |
| 15,000 | €0.02823 | €423.45 |
| 25,000 | €0.02673 | €668.25 |
| 35,000 | €0.02583 | €904.05 |
| 50,000 | €0.02496 | €1,248.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |