
HVF1206T1004FE | |
|---|---|
DigiKey Part Number | HVF1206T1004FEBK-ND |
Manufacturer | |
Manufacturer Product Number | HVF1206T1004FE |
Description | RES SMD 1M OHM 1% 0.3W 1206 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVF1206T1004FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |