200 Ohms 225 W Slide Adjustable Power Resistor Brackets (not included) 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D225J200E

DigiKey Part Number
2485-D225J200E-ND
Manufacturer
Manufacturer Product Number
D225J200E
Description
225W 200 OHMS VIT ADJ 5%
Customer Reference
Detailed Description
200 Ohms 225 W Slide Adjustable Power Resistor Brackets (not included) 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Power (Watts)
225 W
Tolerance
±5%
Adjustment Type
Slide
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Length
10.500" (266.70mm)
Mounting Type
Brackets (not included)
Termination
-
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.