
CSM223-50AE | |
|---|---|
DigiKey Part Number | 2485-CSM223-50AE-ND |
Manufacturer | |
Manufacturer Product Number | CSM223-50AE |
Description | HEATSINK BLACK ANODIZED |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 30°C Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.411" (10.45mm) | |
Diameter | - | |
Fin Height | 1.228" (31.20mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 9.80°C/W | |
Material | ||
Material Finish | Black Anodized |