
AX221KE | |
|---|---|
DigiKey Part Number | AX221KE-ND |
Manufacturer | |
Manufacturer Product Number | AX221KE |
Description | RES 220 OHM 10% 3.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 3.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AX221KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.591" L x 0.827" W (15.00mm x 21.00mm) |
Resistance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €27.35488 | €6,838.72 |
| Unit Price without VAT: | €27.35488 |
|---|---|
| Unit Price with VAT: | €33.37295 |
