
G11L0C-P07NFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G11L0C-P07NFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11L0C-P07NFG0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 7 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 333V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.47000 | €36.47 |
| 10 | €30.99900 | €309.99 |
| 25 | €29.05880 | €726.47 |
| 50 | €27.67280 | €1,383.64 |
| 100 | €26.35330 | €2,635.33 |
| 250 | €24.70556 | €6,176.39 |
| Unit Price without VAT: | €36.47000 |
|---|---|
| Unit Price with VAT: | €44.49340 |